
RCE5C1H183J1K1H03B | |
---|---|
DigiKey Part Number | 490-11871-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H183J1K1H03B |
Description | CAP CER 0.018UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H183J1K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.12000 | $31.20 |
50 | $2.47160 | $123.58 |
100 | $2.28840 | $228.84 |
500 | $1.90166 | $950.83 |
1,000 | $1.79616 | $1,796.16 |
2,500 | $1.77571 | $4,439.27 |
5,000 | $1.76272 | $8,813.60 |