RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H123J1DBH03A

DigiKey Part Number
490-7332-1-ND - Cut Tape (CT)
490-7332-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H123J1DBH03A
Description
CAP CER 0.012UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H123J1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.71100$37.11
50$2.83940$141.97
100$2.43950$243.95
500$2.11646$1,058.23
1,000$1.97622$1,976.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.89802$3,796.04
4,000$1.80113$7,204.52
6,000$1.75258$10,515.48
10,000$1.69878$16,987.80
14,000$1.66733$23,342.62
20,000$1.63707$32,741.40
24,000$1.62274$38,945.76
48,000$1.57445$75,573.60
50,000$1.57188$78,594.00
Manufacturers Standard Package