RCE_Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H100J0M1H03A

DigiKey Part Number
490-7319-1-ND - Cut Tape (CT)
490-7319-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H100J0M1H03A
Description
CAP CER 10PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H100J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30700$23.07
50$1.72100$86.05
100$1.49110$149.11
500$1.23772$618.86
1,000$1.14396$1,143.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.08328$2,166.56
4,000$1.01874$4,074.96
6,000$0.98434$5,906.04
10,000$0.92818$9,281.80
14,000$0.91252$12,775.28
20,000$0.90955$18,191.00
24,000$0.89560$21,494.40
48,000$0.86788$41,658.24
50,000$0.86617$43,308.50
Manufacturers Standard Package