


PTGL07BB220N0B52A0 | |
---|---|
DigiKey Part Number | 490-4808-1-ND - Cut Tape (CT) 490-4808-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL07BB220N0B52A0 |
Description | PTC RESET FUSE 250V 130MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 250V 130 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 500 mA | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.236" T (8.00mm x 6.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UL | |
Base Product Number |