Ceramic PTC Resettable Fuse 60V 236 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 60V 236 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTGL07AS5R6K4N51A0

DigiKey Part Number
PTGL07AS5R6K4N51A0-ND
Manufacturer
Manufacturer Product Number
PTGL07AS5R6K4N51A0
Description
PTC RESET FUSE 60V 236MA RADIAL
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 60V 236 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Voltage - Max
60V
Current - Hold (Ih) (Max)
236 mA
Current - Trip (It)
314 mA
Current - Max
2.2 A
Resistance - 25°C (Typ)
5.6 Ohms
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.287" Dia x 0.138" T (7.30mm x 3.50mm)
Height - Seated (Max)
0.484" (12.30mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types