


PTGL07BA0R9M1B51A0 | |
|---|---|
DigiKey Part Number | PTGL07BA0R9M1B51A0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PTGL07BA0R9M1B51A0 |
Description | PTC RESET FUSE 0.9 OHM 110C |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | - | |
Resistance - 25°C (Typ) | 800 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |

