


PRG21BC6R8MM1RA | |
---|---|
DigiKey Part Number | 490-4673-2-ND - Tape & Reel (TR) 490-4673-1-ND - Cut Tape (CT) 490-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC6R8MM1RA |
Description | PTC RESET FUSE 30V 120MA 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 120 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC6R8MM1RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 5.5 A | |
Resistance - 25°C (Typ) | 6.8 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
5 | $3.90800 | $19.54 |
10 | $3.70300 | $37.03 |
25 | $3.44880 | $86.22 |
50 | $3.27940 | $163.97 |
100 | $3.12510 | $312.51 |
500 | $2.81326 | $1,406.63 |
1,000 | $2.69748 | $2,697.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.54426 | $10,177.04 |
8,000 | $2.45347 | $19,627.76 |
12,000 | $2.40390 | $28,846.80 |
20,000 | $2.34491 | $46,898.20 |
28,000 | $2.30808 | $64,626.24 |