0805(2012Metric);RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012Metric);RA
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG21BC3R3MM1RA

DigiKey Part Number
490-12123-2-ND - Tape & Reel (TR)
490-12123-1-ND - Cut Tape (CT)
490-12123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG21BC3R3MM1RA
Description
PTC RESET FUSE 20V 180MA 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 20V 180 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG21BC3R3MM1RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
20V
Current - Hold (Ih) (Max)
180 mA
Current - Trip (It)
400 mA
Current - Max
7.5 A
Resistance - 25°C (Typ)
3.3 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
5$4.14800$20.74
10$3.93500$39.35
25$3.67160$91.79
50$3.49200$174.60
100$3.32820$332.82
500$2.99826$1,499.13
1,000$2.87585$2,875.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.71411$10,856.44
8,000$2.61802$20,944.16
12,000$2.56556$30,786.72
20,000$2.50316$50,063.20
28,000$2.46416$68,996.48
Manufacturers Standard Package