0805(2012Metric);RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012Metric);RK
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG21BC1R0MM1RK

DigiKey Part Number
490-PRG21BC1R0MM1RKTR-ND - Tape & Reel (TR)
490-PRG21BC1R0MM1RKCT-ND - Cut Tape (CT)
490-PRG21BC1R0MM1RKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG21BC1R0MM1RK
Description
PTC RESET FUSE 16V 330MA 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 16V 330 mA Ih Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG21BC1R0MM1RK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
16V
Current - Hold (Ih) (Max)
330 mA
Current - Trip (It)
740 mA
Current - Max
20 A
Resistance - 25°C (Typ)
1 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
5$4.08400$20.42
10$3.86100$38.61
25$3.60240$90.06
50$3.42460$171.23
100$3.26320$326.32
500$2.93964$1,469.82
1,000$2.81921$2,819.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.70185$8,105.55
6,000$2.60396$15,623.76
9,000$2.55052$22,954.68
15,000$2.48694$37,304.10
21,000$2.44722$51,391.62
30,000$2.40691$72,207.30
Manufacturers Standard Package