


PRG18BC6R8MM1RB | |
---|---|
DigiKey Part Number | 490-8508-2-ND - Tape & Reel (TR) 490-8508-1-ND - Cut Tape (CT) 490-8508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC6R8MM1RB |
Description | PTC RESET FUSE 20V 120MA 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 20V 120 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC6R8MM1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 20V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3.5 A | |
Resistance - 25°C (Typ) | 6.8 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
5 | $2.61200 | $13.06 |
10 | $2.47200 | $24.72 |
25 | $2.29560 | $57.39 |
50 | $2.17760 | $108.88 |
100 | $2.07000 | $207.00 |
500 | $1.85438 | $927.19 |
1,000 | $1.77431 | $1,774.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.66655 | $6,666.20 |
8,000 | $1.60378 | $12,830.24 |
12,000 | $1.56954 | $18,834.48 |
20,000 | $1.52879 | $30,575.80 |
28,000 | $1.50335 | $42,093.80 |
40,000 | $1.47752 | $59,100.80 |