


PRG18BB471MB1RB | |
---|---|
DigiKey Part Number | 490-2473-2-ND - Tape & Reel (TR) 490-2473-1-ND - Cut Tape (CT) 490-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB471MB1RB |
Description | PTC RESET FUSE 24V 10MA 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 10 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB471MB1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 21 mA | |
Current - Max | 60 mA | |
Resistance - 25°C (Typ) | 470 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
5 | $1.72400 | $8.62 |
10 | $1.62600 | $16.26 |
25 | $1.51080 | $37.77 |
50 | $1.42880 | $71.44 |
100 | $1.35480 | $135.48 |
500 | $1.20750 | $603.75 |
1,000 | $1.15282 | $1,152.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.07804 | $4,312.16 |
8,000 | $1.03520 | $8,281.60 |
12,000 | $1.01184 | $12,142.08 |
20,000 | $0.98405 | $19,681.00 |
28,000 | $0.96670 | $27,067.60 |
40,000 | $0.94908 | $37,963.20 |