



PRF21BA471QB5RA | |
---|---|
DigiKey Part Number | 490-12119-2-ND - Tape & Reel (TR) 490-12119-1-ND - Cut Tape (CT) 490-12119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21BA471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21BA471QB5RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
5 | $2.80800 | $14.04 |
10 | $2.64400 | $26.44 |
25 | $2.46320 | $61.58 |
50 | $2.33680 | $116.84 |
100 | $2.22110 | $222.11 |
500 | $1.99116 | $995.58 |
1,000 | $1.90569 | $1,905.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75574 | $7,022.96 |
8,000 | $1.69005 | $13,520.40 |
12,000 | $1.65420 | $19,850.40 |
20,000 | $1.61156 | $32,231.20 |
28,000 | $1.58492 | $44,377.76 |
40,000 | $1.55788 | $62,315.20 |