Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H472KA37J

DigiKey Part Number
490-14739-2-ND - Tape & Reel (TR)
490-14739-1-ND - Cut Tape (CT)
490-14739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H472KA37J
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H472KA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
50$0.11360$5.68
100$0.09630$9.63
500$0.06750$33.75
1,000$0.05853$58.53
2,500$0.04706$117.65
5,000$0.04068$203.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03283$1,641.50
100,000$0.03110$3,110.00
150,000$0.02438$3,657.00
Manufacturers Standard Package