



PRF18BB471RB5RB | |
|---|---|
DigiKey Part Number | 490-PRF18BB471RB5RBTR-ND - Tape & Reel (TR) 490-PRF18BB471RB5RBCT-ND - Cut Tape (CT) 490-PRF18BB471RB5RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BB471RB5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF18BB471RB5RB Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 140°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 5 | $1.79200 | $8.96 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.57200 | $39.30 |
| 50 | $1.48800 | $74.40 |
| 100 | $1.41080 | $141.08 |
| 500 | $1.25740 | $628.70 |
| 1,000 | $1.20042 | $1,200.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.07942 | $4,317.68 |
| 8,000 | $1.03653 | $8,292.24 |
| 12,000 | $1.01314 | $12,157.68 |
| 20,000 | $0.98531 | $19,706.20 |
| 28,000 | $0.96793 | $27,102.04 |
| 40,000 | $0.95030 | $38,012.00 |

