NFZ5BBW_LN10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ5BBW520LN10L

DigiKey Part Number
490-12186-2-ND - Tape & Reel (TR)
490-12186-1-ND - Cut Tape (CT)
490-12186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW520LN10L
Description
FERRITE BEAD 52 OHM 2020 1LN
Customer Reference
Detailed Description
52 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 1.61A 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW520LN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
52 Ohms @ 1 MHz
Current Rating (Max)
1.61A
DC Resistance (DCR) (Max)
120mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.12000$4.12
10$2.90600$29.06
25$2.50920$62.73
50$2.23740$111.87
100$1.98800$198.80
250$1.68524$421.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.50480$752.40
1,000$1.30584$1,305.84
1,500$1.19573$1,793.60
2,500$1.15248$2,881.20
Manufacturers Standard Package