0806 (2016  Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2MSM301SN10L

DigiKey Part Number
490-14481-2-ND - Tape & Reel (TR)
490-14481-1-ND - Cut Tape (CT)
490-14481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2MSM301SN10L
Description
FERRITE BEAD 300 OHM 0806 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 3.1A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2MSM301SN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
3.1A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07769$3,233.07
Manufacturers Standard Package