
NFZ15SG151SN11D | |
|---|---|
DigiKey Part Number | 490-NFZ15SG151SN11DTR-ND - Tape & Reel (TR) 490-NFZ15SG151SN11DCT-ND - Cut Tape (CT) 490-NFZ15SG151SN11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG151SN11D |
Description | FERRITE BEAD 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 1A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG151SN11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44576 | $4,457.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.88480 | $22.12 |
| 50 | $0.83040 | $41.52 |
| 100 | $0.78100 | $78.10 |
| 250 | $0.71988 | $179.97 |
| 500 | $0.67696 | $338.48 |
| 1,000 | $0.63676 | $636.76 |
| 5,000 | $0.55222 | $2,761.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.90120 | $22.53 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.79670 | $79.67 |
| 250 | $0.73400 | $183.50 |
| 500 | $0.69044 | $345.22 |
| 1,000 | $0.64933 | $649.33 |
| 5,000 | $0.56316 | $2,815.80 |











