
NFM41CC220U2A3L | |
---|---|
DigiKey Part Number | 490-11851-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFM41CC220U2A3L |
Description | CAP FEEDTHRU 22PF 100V 1806 |
Customer Reference | |
Detailed Description | 22 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |