NFM41CC101U2A3L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 26,430
Unit Price: $1.15000
Datasheet
100 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM41CC101U2A3L

DigiKey Part Number
490-11850-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM41CC101U2A3L
Description
CAP FEEDTHRU 100PF 100V 1806
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM41CC101U2A3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
100 pF
Tolerance
-20%, +50%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.047" (1.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes