
NFM21PC474R1C3D | |
---|---|
DigiKey Part Number | 490-2537-2-ND - Tape & Reel (TR) 490-2537-1-ND - Cut Tape (CT) 490-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21PC474R1C3D |
Description | CAP FEEDTHRU 0.47UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 16V 2 A 30mOhm 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21PC474R1C3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01000 | $10.10 |
25 | $0.92640 | $23.16 |
50 | $0.87200 | $43.60 |
100 | $0.81950 | $81.95 |
250 | $0.75540 | $188.85 |
500 | $0.71042 | $355.21 |
1,000 | $0.66813 | $668.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59115 | $2,364.60 |
8,000 | $0.55608 | $4,448.64 |
12,000 | $0.53654 | $6,438.48 |
20,000 | $0.51289 | $10,257.80 |
28,000 | $0.49789 | $13,940.92 |
40,000 | $0.48246 | $19,298.40 |
100,000 | $0.44496 | $44,496.00 |