
NFM18CC221R1C3D | |
|---|---|
DigiKey Part Number | 490-6964-2-ND - Tape & Reel (TR) 490-6964-1-ND - Cut Tape (CT) 490-6964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC221R1C3D |
Description | CAP FEEDTHRU 220PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 16V 500 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC221R1C3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.79240 | $19.81 |
| 50 | $0.74480 | $37.24 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.64488 | $161.22 |
| 500 | $0.60658 | $303.29 |
| 1,000 | $0.57041 | $570.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51477 | $2,059.08 |
| 8,000 | $0.48422 | $3,873.76 |
| 12,000 | $0.46720 | $5,606.40 |
| 20,000 | $0.44661 | $8,932.20 |
| 28,000 | $0.43355 | $12,139.40 |
| 40,000 | $0.42011 | $16,804.40 |
| 100,000 | $0.38746 | $38,746.00 |
| 200,000 | $0.36444 | $72,888.00 |





