0402-EMIFIL,-NFM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC473C1A3D

DigiKey Part Number
490-NFM15PC473C1A3DTR-ND - Tape & Reel (TR)
490-NFM15PC473C1A3DCT-ND - Cut Tape (CT)
490-NFM15PC473C1A3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC473C1A3D
Description
CAP FEEDTHRU 0.047UF 10V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 10V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC473C1A3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
10V
Current
1 A
DC Resistance (DCR) (Max)
40mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.32920$8.23
50$0.30780$15.39
100$0.28980$28.98
250$0.26736$66.84
500$0.25124$125.62
1,000$0.23626$236.26
5,000$0.20489$1,024.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15854$1,585.40
20,000$0.14913$2,982.60
30,000$0.14388$4,316.40
50,000$0.13754$6,877.00
70,000$0.13352$9,346.40
100,000$0.12938$12,938.00
250,000$0.11933$29,832.50
500,000$0.11225$56,125.00
Manufacturers Standard Package