



NCU18WF104E6SRB | |
|---|---|
DigiKey Part Number | 490-NCU18WF104E6SRBTR-ND - Tape & Reel (TR) 490-NCU18WF104E6SRBCT-ND - Cut Tape (CT) 490-NCU18WF104E6SRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104E6SRB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104E6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.06800 | $5.34 |
| 10 | $1.01100 | $10.11 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.83200 | $83.20 |
| 500 | $0.73682 | $368.41 |
| 1,000 | $0.70154 | $701.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65267 | $2,610.68 |
| 8,000 | $0.62514 | $5,001.12 |
| 12,000 | $0.61013 | $7,321.56 |
| 20,000 | $0.59229 | $11,845.80 |
| 28,000 | $0.58115 | $16,272.20 |
| 40,000 | $0.56984 | $22,793.60 |
| 100,000 | $0.54301 | $54,301.00 |

