



NCU15XH103E6SRC | |
---|---|
DigiKey Part Number | 490-NCU15XH103E6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103E6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103E6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103E6SRC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103E6SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.57600 | $2.88 |
10 | $0.53500 | $5.35 |
25 | $0.49400 | $12.35 |
50 | $0.46260 | $23.13 |
100 | $0.43710 | $43.71 |
500 | $0.38378 | $191.89 |
1,000 | $0.36410 | $364.10 |
5,000 | $0.32483 | $1,624.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31648 | $3,164.80 |
20,000 | $0.30288 | $6,057.60 |
30,000 | $0.29546 | $8,863.80 |
50,000 | $0.28664 | $14,332.00 |
70,000 | $0.28114 | $19,679.80 |
100,000 | $0.27555 | $27,555.00 |
250,000 | $0.26230 | $65,575.00 |