



NCU15XH103D60RC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103D60RCTR-ND - Tape & Reel (TR) 490-NCU15XH103D60RCCT-ND - Cut Tape (CT) 490-NCU15XH103D60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103D60RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103D60RC Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±0.5% | Base Product Number |
B Value Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCGS103JX103DT8 | TDK | 7,765 | 445-NTCGS103JX103DT8CT-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 5 | $1.13400 | $5.67 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.99000 | $24.75 |
| 50 | $0.93400 | $46.70 |
| 100 | $0.88380 | $88.38 |
| 500 | $0.78302 | $391.51 |
| 1,000 | $0.74577 | $745.77 |
| 5,000 | $0.67086 | $3,354.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.63068 | $6,306.80 |
| 20,000 | $0.60569 | $12,113.80 |
| 30,000 | $0.59206 | $17,761.80 |
| 50,000 | $0.57585 | $28,792.50 |
| 70,000 | $0.56572 | $39,600.40 |
| 100,000 | $0.55545 | $55,545.00 |


