NCP21WF104J03RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 29,599
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,051
Unit Price: $2.47000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,340
Unit Price: $2.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,048
Unit Price: $2.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.28778
Datasheet

Similar


KYOCERA AVX
In Stock: 2,470
Unit Price: $4.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,000
Unit Price: $2.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 826
Unit Price: $2.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,520
Unit Price: $2.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.55491
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.62494
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.54131
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.62494
Datasheet
NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21WF104J03RA

DigiKey Part Number
490-NCP21WF104J03RACT-ND - Cut Tape (CT)
490-NCP21WF104J03RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21WF104J03RA
Description
THERM NTC 100KOHM 4250K 0805
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP21WF104J03RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Murata Electronics
B25/85
4311K
Series
B25/100
4334K
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
200 mW
Resistance in Ohms @ 25°C
100k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57471V2104J062TDK29,599495-7450-1-ND$3.45000Similar
NB12K00103JBBKYOCERA AVX5,051478-10978-1-ND$2.47000Similar
NB12K00103KBBKYOCERA AVX1,340478-NB12K00103KBBCT-ND$2.14000Similar
NB12L00153JBBKYOCERA AVX4,048478-11667-1-ND$2.63000Similar
NB12L00153KBBKYOCERA AVX0NB12L00153KBB-ND$1.28778Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.