



NCP18XW223E03RB | |
|---|---|
DigiKey Part Number | 490-11815-2-ND - Tape & Reel (TR) 490-11815-1-ND - Cut Tape (CT) 490-11815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XW223E03RB |
Description | THERMISTOR NTC 22KOHM 3950K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XW223E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 5 | $1.29800 | $6.49 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.12480 | $28.12 |
| 50 | $1.06380 | $53.19 |
| 100 | $1.00710 | $100.71 |
| 500 | $0.89334 | $446.67 |
| 1,000 | $0.85142 | $851.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76287 | $3,051.48 |
| 8,000 | $0.73128 | $5,850.24 |
| 12,000 | $0.71405 | $8,568.60 |
| 20,000 | $0.69357 | $13,871.40 |
| 28,000 | $0.68078 | $19,061.84 |
| 40,000 | $0.66780 | $26,712.00 |

