



NCP18WB473D03RB | |
|---|---|
DigiKey Part Number | 490-12101-2-ND - Tape & Reel (TR) 490-12101-1-ND - Cut Tape (CT) 490-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WB473D03RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB473D03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 5 | $3.27200 | $16.36 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.88400 | $72.10 |
| 50 | $2.74100 | $137.05 |
| 100 | $2.60790 | $260.79 |
| 500 | $2.34132 | $1,170.66 |
| 1,000 | $2.24250 | $2,242.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.02923 | $8,116.92 |
| 8,000 | $1.95468 | $15,637.44 |
| 12,000 | $1.91398 | $22,967.76 |
| 20,000 | $1.86557 | $37,311.40 |
| 28,000 | $1.83534 | $51,389.52 |
| 40,000 | $1.80464 | $72,185.60 |


