



NCP18XM331E03RB | |
|---|---|
DigiKey Part Number | 490-NCP18XM331E03RBTR-ND - Tape & Reel (TR) 490-NCP18XM331E03RBCT-ND - Cut Tape (CT) 490-NCP18XM331E03RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XM331E03RB |
Description | THERMISTOR NTC 330OHM 3500K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 330 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XM331E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 330 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 5 | $1.25000 | $6.25 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.08200 | $27.05 |
| 50 | $1.02280 | $51.14 |
| 100 | $0.96770 | $96.77 |
| 500 | $0.85898 | $429.49 |
| 1,000 | $0.81870 | $818.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76287 | $3,051.48 |
| 8,000 | $0.73128 | $5,850.24 |
| 12,000 | $0.71405 | $8,568.60 |
| 20,000 | $0.69357 | $13,871.40 |
| 28,000 | $0.68078 | $19,061.84 |
| 40,000 | $0.66780 | $26,712.00 |
| 100,000 | $0.63699 | $63,699.00 |

