NTC Thermistor 220 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 220 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XM221E03RB

DigiKey Part Number
490-NCP18XM221E03RBTR-ND - Tape & Reel (TR)
490-NCP18XM221E03RBCT-ND - Cut Tape (CT)
490-NCP18XM221E03RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XM221E03RB
Description
THERMISTOR NTC 220OHM 3500K 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
NTC Thermistor 220 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XM221E03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
220
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3500K
B25/75
-
B25/85
3545K
B25/100
3560K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.83800$4.19
10$0.78900$7.89
25$0.72360$18.09
50$0.68400$34.20
100$0.64540$64.54
500$0.57024$285.12
1,000$0.54221$542.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50307$2,012.28
8,000$0.48124$3,849.92
12,000$0.46931$5,631.72
20,000$0.45514$9,102.80
28,000$0.44630$12,496.40
40,000$0.43732$17,492.80
100,000$0.41604$41,604.00
200,000$0.40148$80,296.00
Manufacturers Standard Package