0.22 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM18PC224R0J3D

DigiKey Part Number
490-8459-2-ND - Tape & Reel (TR)
490-8459-1-ND - Cut Tape (CT)
490-8459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM18PC224R0J3D
Description
CAP FEEDTHRU 0.22UF 6.3V 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM18PC224R0J3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
2 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.96200$9.62
25$0.88480$22.12
50$0.83200$41.60
100$0.78270$78.27
250$0.72152$180.38
500$0.67844$339.22
1,000$0.63807$638.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.57577$2,303.08
8,000$0.54161$4,332.88
12,000$0.52258$6,270.96
20,000$0.49955$9,991.00
28,000$0.48494$13,578.32
40,000$0.46991$18,796.40
Manufacturers Standard Package