NCP18XF101J03RB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 1,783
Unit Price: $1.32000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 125
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,739
Unit Price: $1.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,104
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,190
Unit Price: $1.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 13
Unit Price: $0.99000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,486
Unit Price: $0.99000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,690
Unit Price: $2.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.82246
Datasheet

Similar


TDK Corporation
In Stock: 3,926
Unit Price: $1.48000
Datasheet

Similar


Vishay Dale
In Stock: 1,292
Unit Price: $52.85000
Datasheet

Similar


Vishay Dale
In Stock: 4,000
Unit Price: $38.07605
Datasheet

Similar


Vishay Dale
In Stock: 4,506
Unit Price: $26.51000
Datasheet
0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XF101J03RB

DigiKey Part Number
490-2434-2-ND - Tape & Reel (TR)
490-2434-1-ND - Cut Tape (CT)
490-2434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XF101J03RB
Description
THERMISTOR NTC 100OHM 3250K 0603
Customer Reference
Detailed Description
NTC Thermistor 100 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3250K
B25/75
-
B25/85
3284K
B25/100
3296K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes