NCP18WM154J03RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 106,115
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 15,812
Unit Price: $1.15000
Datasheet

Similar


Panasonic Industry
In Stock: 15,960
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 284
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 7,016
Unit Price: $1.15000
Datasheet

Similar


Panasonic Industry
In Stock: 17,611
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 376
Unit Price: $1.07000
Datasheet

Similar


Panasonic Industry
In Stock: 30,294
Unit Price: $1.15000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,520
Unit Price: $2.38000
Datasheet

Similar


Vishay Dale
In Stock: 35
Unit Price: $52.78000
Datasheet

Similar


Vishay Dale
In Stock: 4,000
Unit Price: $38.02748
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet
NTC Thermistor 150k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WM154J03RB

DigiKey Part Number
490-2431-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP18WM154J03RB
Description
THERMISTOR 150K OHM NTC 0603 SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WM154J03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4582K
B25/100
4614K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66981$2,679.24
Manufacturers Standard Package