NCP18WF104J0SRB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1,323
Unit Price: $1.40000
Datasheet

Similar


Panasonic Industry
In Stock: 52,975
Unit Price: $1.07000
Datasheet
NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WF104J0SRB

DigiKey Part Number
NCP18WF104J0SRB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP18WF104J0SRB
Description
THERM NTC 100KOHM 4250K 0603
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WF104J0SRB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4260K
B25/100
4282K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes