NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WB473J03RB

DigiKey Part Number
490-2428-2-ND - Tape & Reel (TR)
490-2428-1-ND - Cut Tape (CT)
490-2428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WB473J03RB
Description
THERMISTOR NTC 47KOHM 4050K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WB473J03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU18WB473J60RBMurata Electronics0490-NCU18WB473J60RBTR-ND$0.49302MFR Recommended
ERT-J1VP473JPanasonic Industry286P12015CT-ND$1.07000Similar
ERT-J1VR473JPanasonic Industry6,063P10551CT-ND$1.07000Similar
ERT-J1VV473JPanasonic Industry5,325P10553CT-ND$1.07000Similar
NTCS0805E3472JMTVishay Beyschlag/Draloric/BC Components24,756BC2296CT-ND$3.54000Similar
In-Stock: 22,838
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
5$1.29800$6.49
10$1.21700$12.17
25$1.12480$28.12
50$1.06380$53.19
100$1.00710$100.71
500$0.89334$446.67
1,000$0.85142$851.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76287$3,051.48
8,000$0.73128$5,850.24
12,000$0.71405$8,568.60
20,000$0.69357$13,871.40
28,000$0.68078$19,061.84
40,000$0.66780$26,712.00
Manufacturers Standard Package