



NCP15XW223J03RC | |
|---|---|
DigiKey Part Number | 490-2424-2-ND - Tape & Reel (TR) 490-2424-1-ND - Cut Tape (CT) 490-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW223J03RC |
Description | THERMISTOR NTC 22KOHM 3950K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XW223J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.87200 | $4.36 |
| 10 | $0.82200 | $8.22 |
| 25 | $0.75640 | $18.91 |
| 50 | $0.71360 | $35.68 |
| 100 | $0.67330 | $67.33 |
| 500 | $0.59474 | $297.37 |
| 1,000 | $0.56556 | $565.56 |
| 5,000 | $0.50707 | $2,535.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.47602 | $4,760.20 |
| 20,000 | $0.45652 | $9,130.40 |
| 30,000 | $0.44588 | $13,376.40 |
| 50,000 | $0.43322 | $21,661.00 |
| 70,000 | $0.42532 | $29,772.40 |
| 100,000 | $0.41731 | $41,731.00 |

