



NCP15XF101E03RC | |
---|---|
DigiKey Part Number | 490-11807-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XF101E03RC |
Description | SENSOR NTC 100 OHM 3250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0402 (1005 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3250K | |
B25/75 | - | |
B25/85 | 3284K | |
B25/100 | 3296K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.44512 | $4,451.20 |