NTC Thermistor 68k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03WL683E05RL

DigiKey Part Number
490-NCP03WL683E05RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP03WL683E05RL
Description
THERMISTOR NTC 68KOHM 4485K 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP03WL683E05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
68k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
4485K
B25/75
-
B25/85
4543K
B25/100
4557K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.39750$5,962.50
Manufacturers Standard Package