



NCP03WL473E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WL473E05RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP03WL473E05RL |
Description | THERMISTOR NTC 47KOHM 4485K 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WL473E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | - | |
B25/85 | 4543K | |
B25/100 | 4557K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.39750 | $5,962.50 |

