NTC Thermistor 33k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03WF333J05RL

DigiKey Part Number
490-4647-2-ND - Tape & Reel (TR)
490-4647-1-ND - Cut Tape (CT)
490-4647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP03WF333J05RL
Description
THERMISTOR NTC 33KOHM 4250K 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33k 0201 (0603 Metric)
EDA/CAD Models
NCP03WF333J05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,015
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
5$0.79000$3.95
10$0.74000$7.40
25$0.68080$17.02
50$0.64300$32.15
100$0.60670$60.67
500$0.53506$267.53
1,000$0.50858$508.58
5,000$0.45539$2,276.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.41670$6,250.50
30,000$0.39987$11,996.10
45,000$0.39067$17,580.15
75,000$0.37975$28,481.25
105,000$0.37292$39,156.60
150,000$0.36600$54,900.00
Manufacturers Standard Package