NCP03WB473J05RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 14,997
Unit Price: $0.82000
Datasheet
NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03WB473J05RL

DigiKey Part Number
490-4648-2-ND - Tape & Reel (TR)
490-4648-1-ND - Cut Tape (CT)
490-4648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP03WB473J05RL
Description
THERMISTOR NTC 47KOHM 4050K 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
EDA/CAD Models
NCP03WB473J05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
5$0.85600$4.28
10$0.80600$8.06
25$0.74640$18.66
50$0.70220$35.11
100$0.66350$66.35
500$0.58602$293.01
1,000$0.55725$557.25
5,000$0.49951$2,497.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.45742$6,861.30
30,000$0.43914$13,174.20
45,000$0.42916$19,312.20
75,000$0.41730$31,297.50
105,000$0.40989$43,038.45
150,000$0.40237$60,355.50
Manufacturers Standard Package