



NCP03WB473E05RL | |
|---|---|
DigiKey Part Number | 490-NCP03WB473E05RLTR-ND - Tape & Reel (TR) 490-NCP03WB473E05RLCT-ND - Cut Tape (CT) 490-NCP03WB473E05RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP03WB473E05RL |
Description | THERMISTOR NTC 47KOHM 4050K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP03WB473E05RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.87200 | $4.36 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.74640 | $18.66 |
| 50 | $0.70540 | $35.27 |
| 100 | $0.66590 | $66.59 |
| 500 | $0.58784 | $293.92 |
| 1,000 | $0.55890 | $558.90 |
| 5,000 | $0.50102 | $2,505.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.45882 | $6,882.30 |
| 30,000 | $0.44049 | $13,214.70 |
| 45,000 | $0.43049 | $19,372.05 |
| 75,000 | $0.41859 | $31,394.25 |
| 105,000 | $0.41116 | $43,171.80 |
| 150,000 | $0.40362 | $60,543.00 |

