
MSA3RBA80A | |
---|---|
DigiKey Part Number | 490-MSA3RBA80ATR-ND - Tape & Reel (TR) 490-MSA3RBA80ACT-ND - Cut Tape (CT) 490-MSA3RBA80ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSA3RBA80A |
Description | RFID ANTENNA 12X12X3.6MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 12.00mm L x 12.00mm W x 3.60mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.32000 | $35.32 |
10 | $26.74600 | $267.46 |
25 | $24.60720 | $615.18 |
100 | $22.25770 | $2,225.77 |
250 | $21.72624 | $5,431.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.30456 | $20,304.56 |
2,000 | $19.83809 | $39,676.18 |
3,000 | $19.60451 | $58,813.53 |