
MRMS205A-001 | |
|---|---|
DigiKey Part Number | 490-MRMS205A-001TR-ND - Tape & Reel (TR) 490-MRMS205A-001CT-ND - Cut Tape (CT) 490-MRMS205A-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRMS205A-001 |
Description | MAGNETIC SWITCH UNIPOLAR 3MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetoresistive 3-MM |
Datasheet | Datasheet |
EDA/CAD Models | MRMS205A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 0.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-MM | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 5 | $7.23400 | $36.17 |
| 10 | $6.86500 | $68.65 |
| 25 | $6.42600 | $160.65 |
| 50 | $6.13000 | $306.50 |
| 100 | $5.85700 | $585.70 |
| 500 | $5.30960 | $2,654.80 |
| 1,000 | $5.10613 | $5,106.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.68014 | $14,040.42 |
| 6,000 | $4.52231 | $27,133.86 |
| 9,000 | $4.43611 | $39,924.99 |
| 15,000 | $4.33354 | $65,003.10 |


