
MR-T150 | |
---|---|
DigiKey Part Number | 490-MR-T150-ND |
Manufacturer | |
Manufacturer Product Number | MR-T150 |
Description | EVALUATION BOARD FOR AMR SENSORS |
Customer Reference | |
Detailed Description | MR-T150 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MR-T150 | |
Note | - |