


LXRW19V600-055 | |
|---|---|
DigiKey Part Number | 490-18378-2-ND - Tape & Reel (TR) 490-18378-1-ND - Cut Tape (CT) 490-18378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW19V600-055 |
Description | CAP TRIMMER 30-60PF 50V SMD |
Customer Reference | |
Detailed Description | 30 ~ 60pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 30 ~ 60pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.051" L x 0.035" W (1.30mm x 0.90mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.72200 | $57.22 |
| 50 | $4.47420 | $223.71 |
| 100 | $4.08860 | $408.86 |
| 500 | $3.43676 | $1,718.38 |
| 1,000 | $3.23516 | $3,235.16 |

