LXRW0YV330-056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LXRW0YV330-056
Murata LXRW Series Variable Capacitors | Digi-Key Daily

LXRW0YV330-056

DigiKey Part Number
490-18377-2-ND - Tape & Reel (TR)
490-18377-1-ND - Cut Tape (CT)
490-18377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXRW0YV330-056
Description
CAP TRIMMER 16.5-33PF 50V SMD
Customer Reference
Detailed Description
16.5 ~ 33pF Trimmer Capacitor 50 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LXRW0YV330-056 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance Range
16.5 ~ 33pF
Adjustment Type
-
Voltage - Rated
50 V
Dielectric Material
-
Q @ Freq
-
Size / Dimension
0.024" L x 0.024" W (0.60mm x 0.60mm)
Height - Seated (Max)
0.012" (0.30mm)
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Features
Voltage Tuning
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,292
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.05600$40.56
50$3.08560$154.28
100$2.65300$265.30
500$2.22354$1,111.77
1,000$2.18511$2,185.11
2,500$2.02578$5,064.45
5,000$1.92978$9,648.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.57312$15,731.20
20,000$1.55578$31,115.60
Manufacturers Standard Package