


LXRW19V201-058 | |
---|---|
DigiKey Part Number | 490-18381-2-ND - Tape & Reel (TR) 490-18381-1-ND - Cut Tape (CT) 490-18381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW19V201-058 |
Description | CAP TRIMMER 100-200PF 50V SMD |
Customer Reference | |
Detailed Description | 100 ~ 200pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW19V201-058 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance Range | 100 ~ 200pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.051" L x 0.035" W (1.30mm x 0.90mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.63900 | $46.39 |
50 | $3.58820 | $179.41 |
100 | $3.26550 | $326.55 |
500 | $3.04414 | $1,522.07 |
1,000 | $2.55042 | $2,550.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.31010 | $11,550.50 |
10,000 | $2.21987 | $22,198.70 |
15,000 | $2.17466 | $32,619.90 |
25,000 | $2.12455 | $53,113.75 |
35,000 | $2.09525 | $73,333.75 |