45 ~ 90pF Trimmer Capacitor 50 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 ~ 90pF Trimmer Capacitor 50 V Surface Mount
Murata LXRW Series Variable Capacitors | Digi-Key Daily

LXRW0YV900-053

DigiKey Part Number
490-18380-2-ND - Tape & Reel (TR)
490-18380-1-ND - Cut Tape (CT)
490-18380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXRW0YV900-053
Description
CAP TRIMMER 45-90PF 50V SMD
Customer Reference
Detailed Description
45 ~ 90pF Trimmer Capacitor 50 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LXRW0YV900-053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance Range
45 ~ 90pF
Adjustment Type
-
Voltage - Rated
50 V
Dielectric Material
-
Q @ Freq
-
Size / Dimension
0.024" L x 0.024" W (0.60mm x 0.60mm)
Height - Seated (Max)
0.012" (0.30mm)
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Features
Voltage Tuning
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,278
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.70000$37.00
50$2.83980$141.99
100$2.56920$256.92
500$2.11308$1,056.54
1,000$1.97217$1,972.17