


LXRW0YV600-054 | |
|---|---|
DigiKey Part Number | 490-18379-2-ND - Tape & Reel (TR) 490-18379-1-ND - Cut Tape (CT) 490-18379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW0YV600-054 |
Description | CAP TRIMMER 30-60PF 50V SMD |
Customer Reference | |
Detailed Description | 30 ~ 60pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW0YV600-054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance Range | 30 ~ 60pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.024" L x 0.024" W (0.60mm x 0.60mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.94600 | $39.46 |
| 50 | $3.06160 | $153.08 |
| 100 | $2.77560 | $277.56 |
| 500 | $2.29134 | $1,145.67 |
| 1,000 | $2.14178 | $2,141.78 |
| 2,500 | $1.98385 | $4,959.62 |
| 5,000 | $1.88869 | $9,443.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.81033 | $18,103.30 |
| 20,000 | $1.74580 | $34,916.00 |





